Filter Your Search
1 - 1 of 1 results
|
PIC16LF1933-E/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 32 MHz | 4096 | 256 | PIC | 32 MHz | 25 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ | YES | NO | YES | 14 | YES | FLASH | 2.5 mA | 3.6 V | 2.3 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip |