Filter Your Search
1 - 1 of 1 results
|
PIC16LF1936-I/ML
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 32 MHz | 8192 | 512 | PIC16 | 32 MHz | 25 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ | NO | YES | NO | YES | 14 | YES | FLASH | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | LEAD FREE, PLASTIC, QFN-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip |