Filter Your Search
1 - 1 of 1 results
|
PIC16LF1938-E/SS
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 32 MHz | 16384 | 1024 | PIC16 | 32 MHz | 25 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 4.6 mA | 3.6 V | 2.5 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | SSOP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |