Filter Your Search
1 - 2 of 2 results
|
PIC16LF648A-I/SO
Microchip Technology Inc
|
$3.4265 | Yes | Yes | Active | 8 | 20 MHz | 4096 | 256 | PIC16 | 20 MHz | 16 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 14 | YES | FLASH | 3.5 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-18 | 18 | compliant | 8542.31.00.01 | Microchip | ||||
|
PIC16LF648A-I/SOG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 4096 | 256 | PIC16 | 20 MHz | 16 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2 V AT 4 MHZ | NO | NO | NO | 14 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-18 | 18 | compliant | 8542.31.00.01 |