Filter Your Search
1 - 1 of 1 results
![]() |
PIC16LF727-E/ML
Microchip Technology Inc
|
$2.2042 | Yes | Yes | Active | 8 | 20 MHz | 8192 | 368 | PIC | 20 MHz | 36 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 14 | YES | FLASH | 2.8 mA | 3.6 V | 2.3 V | AUTOMOTIVE | S-PQCC-N44 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.32SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, ROHS COMPLIANT, PLASTIC, QFN-44 | 44 | compliant | EAR99 | 8542.31.00.01 |