Filter Your Search
1 - 8 of 8 results
|
PIC16LF77-I/P
Microchip Technology Inc
|
$4.7510 | Yes | Yes | Active | 8 | 10 MHz | 8192 | 368 | PIC | 10 MHz | 33 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | YES | 14 | YES | FLASH | 2 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 52.26 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, MO-011, PLASTIC, DIP-40 | 40 | compliant | EAR99 | 8542.31.00.01 | |||||||||||||
|
PIC16LF77-I/PT
Microchip Technology Inc
|
$5.6610 | Yes | Yes | Active | 8 | 10 MHz | 8192 | 368 | PIC16 | 10 MHz | 33 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 2 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | ||
|
PIC16LF77I/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 10 MHz | 10 MHz | 33 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 52.26 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, MO-011, PLASTIC, DIP-40 | 40 | compliant | |||||||||||||||||||
|
PIC16LF77-I/P301
Microchip Technology Inc
|
Check for Price | No | Contact Manufacturer | 8 | 10 MHz | 8192 | 368 | PIC | 20 MHz | 35 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLASH | 2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.26 mm | MICROCHIP TECHNOLOGY INC | DIP | 40 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
PIC16LF77I/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 10 MHz | 10 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP, | 44 | compliant | ||||||||||||||||||
|
PIC16LF77-I/PT301
Microchip Technology Inc
|
Check for Price | No | Contact Manufacturer | 8 | 10 MHz | 8192 | 368 | PIC | 20 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLASH | 2 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 44 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
PIC16LF77I/PTG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 10 MHz | 8192 | 368 | 10 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | YES | 14 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | 44 | compliant | 8542.31.00.01 | ||||||||||||||
|
PIC16LF77I/PG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 10 MHz | 8192 | 368 | 10 MHz | 33 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | YES | 14 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 52.26 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, MO-011, PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 |