Filter Your Search
1 - 2 of 2 results
|
PIC16LF77-I/SO
Microchip Technology Inc
|
Check for Price | No | Contact Manufacturer | 8 | 10 MHz | 8192 | 368 | PIC | 20 MHz | 22 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLASH | 2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.49 mm | 17.87 mm | MICROCHIP TECHNOLOGY INC | SOIC | 28 | compliant | 8542.31.00.01 | ||
|
PIC16LF77-I/SO301
Microchip Technology Inc
|
Check for Price | No | Contact Manufacturer | 8 | 10 MHz | 8192 | 368 | PIC | 20 MHz | 22 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLASH | 2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.49 mm | 17.87 mm | MICROCHIP TECHNOLOGY INC | SOIC | 28 | compliant | 8542.31.00.01 |