Filter Your Search
1 - 4 of 4 results
|
PIC16LF77T-I/PT
Microchip Technology Inc
|
$4.4888 | Yes | Yes | Active | 8 | 10 MHz | 8192 | 368 | PIC | 10 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | NO | YES | 14 | YES | FLASH | 2 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | ||
|
PIC16LF77T-I/PT301
Microchip Technology Inc
|
Check for Price | No | Active | 8 | 10 MHz | 8192 | 368 | PIC | 20 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 2 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | QFP, TQFP44,.47SQ,32 | 44 | unknown | 8542.31.00.01 | |||||||||
|
PIC16LF77TI/PTG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 10 MHz | 8192 | 368 | 10 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | NO | YES | 14 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | 44 | compliant | 8542.31.00.01 | ||||||||
|
PIC16LF77TI/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 10 MHz | 10 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | 44 | compliant |