Filter Your Search
1 - 10 of 24 results
|
PIC16LF818-I/SO
Microchip Technology Inc
|
$0.8343 | Yes | Yes | Active | 8 | 10 MHz | 1024 | 128 | PIC16 | 20 MHz | 16 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | FLASH | 4.2 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SO-18 | 18 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC16LF818-I/ML
Microchip Technology Inc
|
$3.6250 | Yes | Yes | Active | 8 | 10 MHz | 1024 | 128 | PIC16 | 20 MHz | 16 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | FLASH | 4.2 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, PLASTIC, MO-220, QFN-28 | 28 | compliant | 8542.31.00.01 | Microchip | |||
|
PIC16LF818T-I/SS
Microchip Technology Inc
|
$3.6950 | Yes | Yes | Active | 8 | 10 MHz | 1024 | 128 | PIC16 | 20 MHz | 16 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | FLASH | 4.2 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.98 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, PLASTIC, MO-150, SSOP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC16LF818-I/SSTSL
Microchip Technology Inc
|
$3.8000 | Yes | Active | 8 | 10 MHz | 1024 | 128 | PIC16 | 20 MHz | 16 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | FLASH | 4.2 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
PIC16LF818T-I/ML
Microchip Technology Inc
|
$4.1000 | Yes | Yes | Active | 8 | 10 MHz | 1024 | 128 | PIC16 | 20 MHz | 16 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | FLASH | 4.2 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, PLASTIC, MO-220, QFN-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC16LF818T-I/SSTSL
Microchip Technology Inc
|
$4.7100 | Yes | Active | 8 | 10 MHz | 1024 | 128 | PIC16 | 20 MHz | 16 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | FLASH | 4.2 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 20 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||
|
PIC16LF818T-I/MLTSL
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 10 MHz | 1024 | 128 | PIC | 20 MHz | 16 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | 14 | YES | FLASH | 2.8 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 650 µm | QUAD | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 28 | compliant | |||||||||||||||||||||||
|
PIC16LF818/PTSL
Microchip Technology Inc
|
Check for Price | Contact Manufacturer | 8 | 20 MHz | 1024 | 128 | PIC | 20 MHz | 16 | NO | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLASH | 4 mA | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.8 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP18,.3 | 18 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
PIC16LF818T/SO
Microchip Technology Inc
|
Check for Price | Contact Manufacturer | 8 | 20 MHz | 1024 | 128 | PIC | 20 MHz | 16 | YES | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLASH | 4 mA | COMMERCIAL | R-PDSO-G18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | 18 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
PIC16LF818/SS
Microchip Technology Inc
|
Check for Price | Contact Manufacturer | 8 | 20 MHz | 1024 | 131072 | PIC | 20 MHz | 16 | YES | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLASH | 2 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 20 | compliant | 8542.31.00.01 |