Filter Your Search
1 - 1 of 1 results
|
PIC16LF84A-04/P
Microchip Technology Inc
|
$3.7396 | Yes | Yes | Active | 8 | 4 MHz | 1024 | 68 | PIC16 | 2 MHz | 13 | 3 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 14 | YES | FLASH | 4 mA | 5.5 V | 2 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e3 | 70 °C | TS 16949 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.94 mm | 7.62 mm | 22.984 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | 18 | compliant | 8542.31.00.01 | Microchip |