Filter Your Search
1 - 3 of 3 results
|
PIC17C43-33I/P
Microchip Technology Inc
|
$9.2647 | Yes | Yes | Not Recommended | 8 | 33 MHz | 4096 | 454 | PIC17 | 16 | 16 | 33 MHz | 33 | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 16 | YES | OTPROM | 38 mA | 6 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.689 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, DIP-40 | 40 | compliant | EAR99 | 8542.31.00.01 | 1992-10-01 | Microchip | |||
|
PIC17C43-33I/PT
Microchip Technology Inc
|
$9.7026 | Yes | Yes | Not Recommended | 8 | 33 MHz | 4096 | 454 | PIC | 16 | 16 | 33 MHz | 33 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 16 | YES | OTPROM | 50 mA | 6 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||
|
PIC17C43-33I/PQ
Microchip Technology Inc
|
$9.7439 | Yes | Yes | Not Recommended | 8 | 33 MHz | 4096 | 454 | PIC | 16 | 16 | 33 MHz | 33 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 16 | YES | OTPROM | 50 mA | 6 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1.60 MM HEIGHT, PLASTIC, MQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 |