Filter Your Search
1 - 2 of 2 results
|
PIC17C44-16JW
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 16 MHz | 16 | 16 | 16 MHz | 33 | NO | MICROCONTROLLER, RISC | NO | NO | NO | YES | UVPROM | 24 mA | 6 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | MICROCHIP TECHNOLOGY INC | DIP | DIP, | 40 | compliant | |||||||||||||||
|
PIC17C44-16/JW
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 16 MHz | 8192 | 454 | PIC | 16 | 16 | 16 MHz | 33 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 16 | YES | UVPROM | 24 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e3 | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.07 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, WINDOWED, CERDIP-40 | 40 | compliant | 8542.31.00.01 |