Filter Your Search
1 - 1 of 1 results
|
PIC17C44-16/L
Microchip Technology Inc
|
$10.1868 | Yes | Yes | Not Recommended | 8 | 16 MHz | 8192 | 454 | PIC17 | 16 | 16 | 16 MHz | 33 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 16 | YES | OTPROM | 24 mA | 6 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, LCC-44 | 44 | compliant | EAR99 | 8542.31.00.01 | 1992-10-01 | Microchip |