Filter Your Search
1 - 2 of 2 results
|
PIC17C752-16E/L
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 16 MHz | 8192 | 678 | 8 | 16 | 16 MHz | 50 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 245 | 40 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, MO-047, LCC-68 | 68 | compliant | 8542.31.00.01 | Microchip | ||
|
PIC17C752-16E/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 16 MHz | 8192 | 678 | 8 | 16 | 16 MHz | 50 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | 64 | compliant | 8542.31.00.01 |