Filter Your Search
1 - 1 of 1 results
|
PIC17C752T-33I/CL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 33 MHz | 8192 | 678 | 16 | 16 | 33 MHz | 50 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J68 | Not Qualified | e3 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.7 mm | 24.13 mm | 24.13 mm | MICROCHIP TECHNOLOGY INC | LCC | WINDOWED, LCC-68 | 68 | compliant | 3A991.A.2 | 8542.31.00.01 |