Filter Your Search
1 - 2 of 2 results
|
PIC17C756-33/PTXXX
Microchip Technology Inc
|
Check for Price | No | Obsolete | 8 | 33 MHz | 16384 | 902 | PIC | YES | 5 V | CMOS | UVPROM | 50 mA | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QFP | TQFP64,.47SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
PIC17C756-33/PT
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 33 MHz | 16384 | 902 | PIC | 16 | 16 | 33 MHz | 50 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | OTPROM | 50 mA | 6 V | 5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | 64 | 3A991.A.2 |