Filter Your Search
1 - 1 of 1 results
|
PIC17C756-33/SP
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 16 | 16 | 33 MHz | 50 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | OTPROM | 6 V | 4.5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.655 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.750 INCH, SHRINK, PLASTIC, DIP-64 | 64 | unknown | 3A991.A.2 | 8542.31.00.01 |