Filter Your Search
1 - 1 of 1 results
|
PIC17C762T-16E/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 16 MHz | 8192 | 678 | 8 | 16 | 16 MHz | 66 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80 | 80 | compliant | 8542.31.00.01 |