Filter Your Search
1 - 1 of 1 results
|
PIC17CR42-16/PT
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 2048 | 232 | PIC | 16 | 16 | 16 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | YES | MROM | 24 mA | 6 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | 44 | unknown | 8542.31.00.01 |