Filter Your Search
1 - 4 of 4 results
|
PIC17LC766T-08/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 16384 | 902 | 8 | 16 | 8 MHz | 66 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | OTPROM | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 70 °C | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80 | 80 | compliant | 8542.31.00.01 | |||||
|
PIC17LC766T-08/L
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 16384 | 902 | 8 | 16 | 8 MHz | 66 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | OTPROM | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e3 | 3 | 70 °C | 245 | 40 | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, MO-047, LCC-84 | 84 | compliant | 8542.31.00.01 | |||
|
PIC17LC766T-08I/L
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 16384 | 902 | 8 | 16 | 8 MHz | 66 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | OTPROM | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, MO-047, LCC-84 | 84 | compliant | 8542.31.00.01 | ||
|
PIC17LC766T-08I/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 16384 | 902 | 8 | 16 | 8 MHz | 66 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | OTPROM | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80 | 80 | compliant | 8542.31.00.01 |