Filter Your Search
1 - 2 of 2 results
|
PIC18C601-I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | 25 MHz | 131072 | 1536 | PIC18 | 16 | 16 | 25 MHz | 50 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 16 | YES | OTPROM | 50 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | 64 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
PIC18C601I/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 25 MHz | 16 | 16 | 25 MHz | 51 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | 64 | compliant |