Filter Your Search
1 - 3 of 3 results
|
PIC18C658-I/PT
Microchip Technology Inc
|
$54.8332 | Yes | Yes | Not Recommended | 8 | 40 MHz | 16384 | 1536 | PIC18 | 40 MHz | 52 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 16 | YES | OTPROM | 50 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 12 X 12 X 1 MM, PLASTIC, TQFP-64 | 64 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
PIC18C658IPT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 40 MHz | 50 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | 64 | compliant | |||||||||||||||||||
|
PIC18C658I/PTXXX
Microchip Technology Inc
|
Check for Price | No | Contact Manufacturer | 8 | 40 MHz | 32768 | 1536 | PIC | YES | 5 V | MICROCONTROLLER, RISC | CMOS | UVPROM | 50 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | TQFP64,.47SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | MICROCHIP TECHNOLOGY INC | QFP | 64 | compliant | 8542.31.00.01 |