Filter Your Search
1 - 2 of 2 results
|
PIC18C858ICL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 16384 | 1536 | 40 MHz | 68 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | UVPROM | 5.5 V | 5 V | INDUSTRIAL | S-CQCC-J84 | Not Qualified | e3 | 85 °C | -40 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | MATTE TIN | J BEND | QUAD | MICROCHIP TECHNOLOGY INC | QFN | WINDOWED, CERPACK-84 | 84 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
PIC18C858I/CLXXX
Microchip Technology Inc
|
Check for Price | No | Not Recommended | 8 | 40 MHz | 32768 | 1536 | PIC | YES | 5 V | MICROCONTROLLER, RISC | CMOS | UVPROM | 50 mA | INDUSTRIAL | S-XQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | CERAMIC | QCCJ | LDCC84,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MICROCHIP TECHNOLOGY INC | 84 | compliant | 8542.31.00.01 |