Filter Your Search
1 - 2 of 2 results
|
PIC18F1230-I/P
Microchip Technology Inc
|
$2.7862 | Yes | Yes | Active | 8 | 40 MHz | 4096 | 256 | PIC18 | 40 MHz | 16 | 4 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 1 | 8 | 8 | YES | FLASH | 40 mA | 5.5 V | 4.2 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | 18 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
PIC18F1230-I/PXXX
Microchip Technology Inc
|
Check for Price | Active | 8 | 40 MHz | 4096 | 256 | PIC18 | 40 MHz | 16 | 2 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | NO | 4 | 1 | 8 | 8 | YES | FLASH | 2.03 mA | 5.5 V | 4.2 V | INDUSTRIAL | R-PDIP-T18 | e3 | 85 °C | -40 °C | TS 16949 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP-18 | compliant | 3A991.A.2 | 8542.31.00.01 |