Filter Your Search
1 - 4 of 4 results
|
PIC18F14K50-I/SS
Microchip Technology Inc
|
$2.3699 | Yes | Active | 8 | 48 MHz | 16384 | 768 | PIC | 48 MHz | 17 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 20 MHZ | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | 20 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
PIC18F14K50I/SSSQTP
Microchip Technology Inc
|
Check for Price | Active | 8 | 16 MHz | 16384 | 768 | 48 MHz | 15 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | PLASTIC, SSOP-20 | 20 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
PIC18F14K50I/SS
Microchip Technology Inc
|
Check for Price | Active | 8 | 16 MHz | 48 MHz | 15 | YES | 3 V | MICROCONTROLLER, RISC | YES | NO | YES | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | PLASTIC, SSOP-20 | 20 | unknown | |||||||||||||||||||
|
PIC18F14K50I/SSQTP
Microchip Technology Inc
|
Check for Price | Active | 8 | 16 MHz | 16384 | 768 | 48 MHz | 15 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | PLASTIC, SSOP-20 | 20 | compliant | 3A991.A.2 | 8542.31.00.01 |