Filter Your Search
1 - 1 of 1 results
|
PIC18F14Q40-I/SO
Microchip Technology Inc
|
$1.2625 | Yes | Active | 8 | 64 MHz | 16384 | 1024 | PIC18 | 64 MHz | 18 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 3 | 1 | 8 | 8 | YES | FLASH | 13.8 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip |