Filter Your Search
1 - 1 of 1 results
|
PIC18F15Q40-E/REB
Microchip Technology Inc
|
$1.2920 | Yes | Active | 8 | 64 MHz | 32768 | 2048 | PIC18 | 64 MHz | 18 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 3 | 1 | 8 | 8 | YES | FLASH | 13.8 mA | 5.5 V | 1.8 V | AUTOMOTIVE | S-PQCC-N20 | e3 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip |