Parametric results for: PIC18F15Q41-E/SS under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic18f15q41ess
Select parts from the table below to compare.
Compare
Compare
PIC18F15Q41-E/SS
Microchip Technology Inc
$1.3961 Active 8 64 MHz 32768 2048 PIC18 64 MHz 18 8 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 4 3 3 8 8 YES FLASH 50 mA 5.5 V 1.8 V R-PDSO-G20 125 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm MICROCHIP TECHNOLOGY INC SSOP-20 compliant Microchip