Filter Your Search
1 - 1 of 1 results
|
PIC18F2423T-I/ML
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 8 | 40 MHz | 16384 | 768 | PIC18 | 40 MHz | 25 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MIN SUPPLY @ 4MHZ | NO | NO | NO | FIXED POINT | YES | NO | NO | 3 | 1 | 8 | YES | FLASH | 250 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, PLASTIC, QFN-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |