Filter Your Search
1 - 10 of 24 results
|
PIC18F2480-I/SP
Microchip Technology Inc
|
$5.1330 | Yes | Yes | Active | 8 | 40 MHz | 16384 | 768 | PIC18 | 40 MHz | 25 | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 4.2 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
PIC18F2480-E/ML
Microchip Technology Inc
|
$5.2982 | Yes | Yes | Active | 8 | 40 MHz | 16384 | 768 | PIC18 | 40 MHz | 25 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQCC-N28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, 0.55 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
PIC18F2480-E/SO
Microchip Technology Inc
|
$7.1570 | Yes | Yes | Active | 8 | 40 MHz | 16384 | 768 | PIC18 | 40 MHz | 25 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 4.2 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 250 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC18F2480-I/SO
Microchip Technology Inc
|
$7.3451 | Yes | Yes | Active | 8 | 40 MHz | 16384 | 768 | PIC18 | 40 MHz | 25 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 4.2 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC18F2480T-I/SO
Microchip Technology Inc
|
$8.0450 | Yes | Yes | Active | 8 | 40 MHz | 16384 | 768 | PIC18 | 40 MHz | 25 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 4.2 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC18F2480-I/ML
Microchip Technology Inc
|
$8.6025 | Yes | Yes | Active | 8 | 40 MHz | 16384 | 768 | PIC18 | 40 MHz | 25 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 4.2 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, 0.55 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
PIC18F2480-E/SP
Microchip Technology Inc
|
$8.7982 | Yes | Yes | Active | 8 | 40 MHz | 16384 | 768 | PIC18 | 40 MHz | 25 | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 4.2 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
PIC18F2480T-I/ML
Microchip Technology Inc
|
$57.1832 | Yes | Yes | Active | 8 | 40 MHz | 16384 | 768 | PIC18 | 40 MHz | 25 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 4.2 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, 0.55 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
PIC18F2480T-E/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 16384 | 768 | 40 MHz | 25 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.2 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | ISO/TS-16949 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
PIC18F2480T-E/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 16384 | 768 | 40 MHz | 25 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | ISO/TS-16949 | 40 | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 |