Filter Your Search
1 - 1 of 1 results
|
PIC18F24J50T-I/SS
Microchip Technology Inc
|
$3.8800 | Yes | Yes | Active | 8 | 48 MHz | 16384 | 3776 | PIC18 | 48 MHz | 23 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 8 MHZ AT 2.15 V | NO | YES | YES | 8 | YES | FLASH | 22.7 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip |