Filter Your Search
1 - 1 of 1 results
|
PIC18F24Q71-E/SP
Microchip Technology Inc
|
Check for Price | Active | 8 | 64 MHz | 16384 | 1024 | PIC18 | 64 MHz | 26 | 9 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 3 | 4 | 8 | 8 | YES | FLASH | 13.8 mA | 5.5 V | 1.8 V | R-PDIP-T28 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SDIP | DIP28,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | SDIP-28 | compliant |