Parametric results for: PIC18F25J50-I/SP under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic18f25j50isp
Select parts from the table below to compare.
Compare
Compare
PIC18F25J50-I/SP
Microchip Technology Inc
$2.6079 Yes Yes Active 8 48 MHz 32768 3776 PIC18 48 MHz 23 NO 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 8 MHZ AT 2.15 V NO YES YES 8 YES FLASH 22.7 mA 3.6 V 3.3 V INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 34.671 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 28 compliant EAR99 8542.31.00.01 Microchip