Filter Your Search
1 - 6 of 6 results
|
PIC18F25K22-I/SS
Microchip Technology Inc
|
$2.2467 | Yes | Yes | Active | 8 | 64 MHz | 32768 | 1536 | 1536 | PIC18 | 64 MHz | 25 | 7 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 2.3 V MINIMUM SUPPLY AT 20 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||
|
PIC18F25K22-I/ML
Microchip Technology Inc
|
$2.4013 | Yes | Yes | Active | 8 | 64 MHz | 32768 | 1536 | 1536 | PIC18 | 64 MHz | 25 | 7 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 2.3 V MINIMUM SUPPLY AT 20 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||
|
PIC18F25K22-I/SO
Microchip Technology Inc
|
$2.5031 | Yes | Yes | Active | 8 | 64 MHz | 32768 | 1536 | 1536 | PIC18 | 64 MHz | 25 | 7 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 2.3 V MINIMUM SUPPLY AT 20 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||
|
PIC18F25K22-I/SP
Microchip Technology Inc
|
$2.8329 | Yes | Active | 8 | 64 MHz | 32768 | 1536 | 1536 | PIC18 | 64 MHz | 25 | 7 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 2.3 V MINIMUM SUPPLY AT 20 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | |||||||||
|
PIC18F25K22-I/SSVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 64 MHz | 32768 | 1536 | PIC18 | 64 MHz | 25 | 9 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES 2.3 V MINIMUM SUPPLY AT 20 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | e3 | 85 °C | -40 °C | AEC-Q100; TS 16949 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | SSOP-28 | |||||||||||||
|
PIC18F25K22-I/MV
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 64 MHz | 32768 | 1536 | 64 MHz | 25 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 550 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN | 40 | compliant | 3A991.A.2 | 8542.31.00.01 | 5 X 5 MM, LEAD FREE, PLASTIC, UQFN-40 |