Filter Your Search
1 - 1 of 1 results
|
PIC18F25K40-E/SSVAO
Microchip Technology Inc
|
Check for Price | Active | 8 | 64 MHz | 16384 | 2048 | 2048 | PIC18 | 64 MHz | 25 | 7 | YES | MICROCONTROLLER, RISC | CMOS | IT OPERATES AT 2.5V AT 16MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 9.5 mA | 5.5 V | 3 V | AUTOMOTIVE | R-PDSO-G28 | e3 | 125 °C | -40 °C | AEC-Q100 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-28 | compliant | EAR99 | 8542.31.00.01 |