Filter Your Search
1 - 1 of 1 results
|
PIC18F25Q10-E/SP
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 64 MHz | 32768 | 2304 | PIC18 | 64 MHz | 25 | 11 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 250 mA | 5.5 V | 1.8 V | AUTOMOTIVE | R-PDIP-T28 | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP-28 | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-10-19 | Microchip |