Filter Your Search
1 - 1 of 1 results
|
PIC18F4450-I/PT
Microchip Technology Inc
|
$3.0896 | Yes | Yes | Active | 8 | 48 MHz | 16384 | 768 | PIC18 | 48 MHz | 34 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | YES | FLASH | 50 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |