Filter Your Search
1 - 1 of 1 results
|
PIC18F4450-I/SP
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 48 MHz | 16384 | 768 | 48 MHz | 34 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 37.4015 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, SKINNY, DIP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 |