Filter Your Search
1 - 1 of 1 results
|
PIC18F45K40-I/MV
Microchip Technology Inc
|
$1.7868 | Yes | Active | 8 | 64 MHz | 32768 | 2048 | 16384 | PIC18 | 64 MHz | 36 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 2.5V MIN AT 32 MHZ AND 2.3V MIN AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N40 | e3 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 40 | PLASTIC/EPOXY | HQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 400 µm | QUAD | 550 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | UQFN-40 | compliant | EAR99 | 8542.31.00.01 | 2016-09-15 | Microchip |