Filter Your Search
1 - 2 of 2 results
|
PIC18F4680-H/PT
Microchip Technology Inc
|
$20.9345 | Yes | Active | 8 | 40 MHz | 65536 | 3328 | PIC18 | 40 MHz | 36 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 40 mA | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQFP-G44 | e3 | 150 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | 3A001.A.2.A | 8542.31.00.01 | Microchip | ||
|
PIC18F4680-H/PTVAO
Microchip Technology Inc
|
Check for Price | Active | 8 | 40 MHz | 65536 | 3328 | PIC18 | 40 MHz | 36 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 40 mA | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQFP-G44 | e3 | 150 °C | -40 °C | AEC-Q100; TS 16949 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | 3A001.A.2.A | 8542.31.00.01 |