Filter Your Search
1 - 2 of 2 results
|
PIC18F46J13-E/ML
Microchip Technology Inc
|
Check for Price | Active | 8 | 48 MHz | 65536 | PIC18 | 48 MHz | 40 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.15 V MINIMUM SUPPLY AT 8 MHZ | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 2.35 V | AUTOMOTIVE | S-PQCC-N44 | e3 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | QFN-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
PIC18F46J13-E/PT
Microchip Technology Inc
|
Check for Price | Active | 8 | 48 MHz | 65536 | PIC18 | 48 MHz | 40 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.15 V MINIMUM SUPPLY AT 8 MHZ | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 2.35 V | AUTOMOTIVE | S-PQFP-G44 | e3 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 |