Parametric results for: PIC18F46J53-ESS under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pic18f46j53e
Select parts from the table below to compare.
Compare
Compare
PIC18F46J53-E/ML
Microchip Technology Inc
Check for Price Active 8 48 MHz 65536 48 MHz 33 YES 2.5 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 3.6 V 2.15 V AUTOMOTIVE S-PQCC-N44 Not Qualified e3 125 °C -40 °C 44 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 1 mm 8 mm 8 mm MICROCHIP TECHNOLOGY INC QFN 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 44 compliant 3A991.A.2 8542.31.00.01
PIC18F46J53-E/PT
Microchip Technology Inc
Check for Price Active 8 48 MHz 65536 48 MHz 33 YES 2.5 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 3.6 V 2.15 V AUTOMOTIVE S-PQFP-G44 Not Qualified e3 125 °C -40 °C 44 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 44 compliant 3A991.A.2 8542.31.00.01