Filter Your Search
1 - 10 of 17 results
|
PIC18F46K80-I/PT
Microchip Technology Inc
|
$4.4123 | Yes | Yes | Active | 8 | 64 MHz | 65536 | 3648 | PIC18 | 64 MHz | 35 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | YES | FLASH | 6 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
PIC18F46K80-I/ML
Microchip Technology Inc
|
$4.4636 | Yes | Yes | Active | 8 | 64 MHz | 65536 | 3648 | PIC18 | 64 MHz | 35 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | YES | FLASH | 6 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||
|
PIC18F46K80-I/P
Microchip Technology Inc
|
$4.5070 | Yes | Yes | Active | 8 | 64 MHz | 65536 | 3648 | PIC18 | 64 MHz | 35 | 5 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | YES | FLASH | 6 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 51.753 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
|
PIC18F46K80-E/ML
Microchip Technology Inc
|
$4.5366 | Yes | Yes | Active | 8 | 64 MHz | 65536 | 3648 | PIC18 | 64 MHz | 35 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | YES | FLASH | 6 mA | 5.5 V | 1.8 V | AUTOMOTIVE | S-PQCC-N44 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||
|
PIC18F46K80T-I/PT
Microchip Technology Inc
|
$4.6033 | Yes | Yes | Active | 8 | 64 MHz | 65536 | 3648 | PIC18 | 64 MHz | 35 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | YES | FLASH | 6 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
PIC18F46K80T-I/ML
Microchip Technology Inc
|
$4.7100 | Yes | Yes | Active | 8 | 64 MHz | 65536 | 3648 | PIC18 | 64 MHz | 35 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | YES | FLASH | 6 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
|
PIC18F46K80-E/PT
Microchip Technology Inc
|
$4.8383 | Yes | Yes | Active | 8 | 64 MHz | 65536 | 3648 | PIC18 | 64 MHz | 35 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | YES | FLASH | 6 mA | 5.5 V | 1.8 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
PIC18F46K80-E/P
Microchip Technology Inc
|
$4.8461 | Yes | Yes | Active | 8 | 64 MHz | 65536 | 3648 | PIC18 | 64 MHz | 35 | 5 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | YES | FLASH | 6 mA | 5.5 V | 1.8 V | AUTOMOTIVE | R-PDIP-T40 | Not Qualified | e3 | 125 °C | -40 °C | 260 | TS 16949 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 51.753 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
|
PIC18F46K80T-E/ML
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 64 MHz | 65536 | 3648 | PIC18 | 64 MHz | 35 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 3 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 1.8 V | AUTOMOTIVE | S-PQCC-N44 | e3 | 125 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN-44 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
PIC18F46K80T-H/PT
Microchip Technology Inc
|
Check for Price | Active | 8 | 64 MHz | 65536 | 3 V | MICROCONTROLLER, RISC | CMOS | 8 | FLASH | 5.5 V | 1.8 V | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 |