Filter Your Search
1 - 1 of 1 results
|
PIC18F46K80-E/PTVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 64 MHz | 65536 | 3648 | PIC18 | 64 MHz | 35 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERTES IN 4MHZ AT 1.8V MIN SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 3 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 1.8 V | AUTOMOTIVE | S-PQFP-G44 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 |