Filter Your Search
1 - 1 of 1 results
|
PIC18F47K42T-I/ML
Microchip Technology Inc
|
$1.8000 | Active | 8 | 64 MHz | 131072 | 8192 | 8192 | PIC18 | 64 MHz | 36 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.5VMIN @32 MHZ AND 2.3VMIN @16MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 2 | 3 | 8 | 8 | YES | FLASH | 350 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.32SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN-44 | compliant | EAR99 | 8542.31.00.01 | 2018-09-21 | Microchip |