Filter Your Search
1 - 1 of 1 results
|
PIC18F56Q84-E/PT
Microchip Technology Inc
|
Check for Price | Active | 8 | 64 MHz | 65536 | 8192 | PIC18 | 64 MHz | 44 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 8 | 3 | 6 | 8 | 8 | YES | FLASH | 13.8 mA | 5.5 V | 1.8 V | AUTOMOTIVE | S-PQFP-G48 | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant |