Filter Your Search
1 - 10 of 339 results
|
PIC18F6621T-I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | 40 MHz | 32768 | 3840 | 3840 | PIC18 | 16 | 16 | 40 MHz | 53 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 16 | YES | FLASH | 51 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||
|
PIC18F66J50T-I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 8 | 48 MHz | 65536 | 3904 | PIC18 | 48 MHz | 51 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | YES | FLASH | 24.1 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||
|
PIC18F6620T-I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | 25 MHz | 32768 | 3840 | PIC18 | 25 MHz | 52 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | NO | 4 | 1 | 8 | 16 | YES | FLASH | 20 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||
|
PIC18F65J94T-I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Active | 8 | 64 MHz | 32768 | 4096 | 4096 | PIC18 | 16 | 20 | 64 MHz | 52 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 4 | 8 | 8 | YES | FLASH | 7 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||
|
PIC18F64J11T-I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 8 | 40 MHz | 16384 | 1024 | PIC18 | 40 MHz | 52 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TSSOP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||
|
PIC18F6520T-E/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 8 | 40 MHz | 32768 | 2048 | PIC18 | 40 MHz | 52 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | NO | 4 | 1 | 8 | 8 | YES | FLASH | 25 mA | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-64 | 64 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||
|
PIC18F65J11T-I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 8 | 40 MHz | 32768 | 2048 | PIC18 | 40 MHz | 52 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TSSOP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||
|
PIC18F64J90T-I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 8 | 40 MHz | 16384 | 1024 | PIC18 | 40 MHz | 51 | 6 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | YES | FLASH | 16 mA | 3.6 V | 2.35 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||
|
PIC18F66J15T-I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 8 | 40 MHz | 98304 | 3936 | PIC18 | 40 MHz | 50 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | YES | FLASH | 19.7 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, LEAD FREE, TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
PIC18F66K40T-I/PT
Microchip Technology Inc
|
$1.8483 | Yes | Active | 8 | 64 MHz | 65536 | 3562 | PIC18 | 64 MHz | 60 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 2.3V MIN @ 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 4 | 5 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G64 | e3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | EAR99 | 8542.31.00.01 | Microchip | 2016-09-15 |