Filter Your Search
1 - 2 of 2 results
|
PIC18F65K90-I/MRRSL
Microchip Technology Inc
|
$2.9247 | Yes | Active | 8 | 64 MHz | 16384 | 2048 | PIC | 64 MHz | 53 | YES | MICROCONTROLLER, RISC | CMOS | NO | YES | 16 | YES | FLASH | 20 mA | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN | 64 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||
|
PIC18F65K90-I/MR
Microchip Technology Inc
|
$3.2732 | Yes | Active | 8 | 64 MHz | 32768 | 2048 | PIC18 | 64 MHz | 53 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN | 64 | compliant | EAR99 | 8542.31.00.01 | Microchip | 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 |