Filter Your Search
1 - 2 of 2 results
|
PIC18F65K90-I/PTRSL
Microchip Technology Inc
|
$1.0000 | Yes | Active | 8 | 64 MHz | 16384 | 2048 | PIC18 | 64 MHz | 53 | YES | MICROCONTROLLER, RISC | CMOS | NO | YES | 16 | YES | FLASH | 20 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 64 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||
|
PIC18F65K90-I/PT
Microchip Technology Inc
|
$4.3627 | Yes | Active | 8 | 64 MHz | 32768 | 2048 | PIC18 | 64 MHz | 53 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 |