Filter Your Search
1 - 6 of 6 results
|
PIC18F6627-I/PT
Microchip Technology Inc
|
$6.2430 | Yes | Yes | Active | 8 | 40 MHz | 98304 | 3936 | PIC18 | 40 MHz | 54 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT MINIMUM 2V AT 4MHZ | NO | NO | NO | FIXED POINT | YES | NO | NO | 3 | 2 | 8 | 8 | YES | FLASH | 1.4 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | 64 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||
|
PIC18F6627-E/PT
Microchip Technology Inc
|
$22.4594 | Yes | Yes | Active | 8 | 25 MHz | 98304 | 3936 | PIC18 | 25 MHz | 54 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT MINIMUM 2V AT 4MHZ | NO | NO | NO | FIXED POINT | YES | NO | NO | 3 | 2 | 8 | 8 | YES | FLASH | 1.4 mA | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | 64 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||
|
PIC18F6627T-I/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 98304 | 3936 | PIC18 | 40 MHz | 54 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT MINIMUM 2V AT 4MHZ | NO | NO | NO | FIXED POINT | YES | NO | NO | 3 | 2 | 8 | 8 | YES | FLASH | 1.4 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||
|
PIC18F6627T-E/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 25 MHz | 98304 | 3936 | PIC18 | 25 MHz | 54 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT MINIMUM 2V AT 4MHZ | NO | NO | NO | FIXED POINT | YES | NO | NO | 3 | 2 | 8 | 8 | YES | FLASH | 1.4 mA | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | 64 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||
|
PIC18F6627-I/PTVAO
Microchip Technology Inc
|
Check for Price | Active | 8 | 40 MHz | 98304 | 3936 | PIC18 | 40 MHz | 54 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT MINIMUM 2V AT 4MHZ | NO | NO | NO | FIXED POINT | YES | NO | NO | 3 | 2 | 8 | 8 | YES | FLASH | 1.4 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G64 | e3 | 85 °C | -40 °C | AEC-Q100 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | EAR99 | 8542.31.00.01 | |||||||||||
|
PIC18F6627-E/PTVAO
Microchip Technology Inc
|
Check for Price | Active | 8 | 25 MHz | 98304 | 3936 | PIC18 | 25 MHz | 54 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT MINIMUM 2V AT 4MHZ | NO | NO | NO | FIXED POINT | YES | NO | NO | 3 | 2 | 8 | 8 | YES | FLASH | 1.4 mA | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQFP-G64 | e3 | 125 °C | -40 °C | AEC-Q100 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | EAR99 | 8542.31.00.01 |